L99LD21-ADIS

STMicroelectronics
511-L99LD21-ADIS
L99LD21-ADIS

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Led Driver DISCOVERY

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Las cantidades superiores a 8 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$149.77 $149.77

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Expansion Boards
L99LD21
L99LD21
L99LD21-ADIS
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 20 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8543906800
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

L99LD21-ADIS Development Board

STMicroelectronics L99LD21-ADIS Development Board evaluates L99LD High-Efficiency Constant Current LED Drivers. This development board drives four independent high brightness LED strings for automotive front lighting applications. The L99LD21-ADIS development board comes in a 100mm x 55mm size and features two soldered L99LD21 flexible LED drivers. STMicroelectronics L99LD21-ADIS Development Board provides two extension headers (2 x 36 pin, 100mm) for quick connection to SPC560B-DIS discovery board. The STSW-L99LD21ADIS GUI software controls the entire system.