1622110

Phoenix Contact
651-1622110
1622110

Fabricante:

Descripción:
Cables de carga de VE EV TYPE 2 INFRA PLUG AC CHRG CBL 32A/480V

Disponibilidad

Existencias:
No en existencias
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
$881.54 $881.54
$810.80 $8,108.00

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Cables de carga de VE
AC Charging Cable
Thermoplastic Elastomer (TPE)
IP44
EV
Marca: Phoenix Contact
Tipo de producto: EV Charging Cables
Cantidad de empaque de fábrica: 1
Subcategoría: E-Mobility
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8544420000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.