BB-400

Brainboxes
360-BB-400
BB-400

Mfr.:

Description:
I/O Controllers Neuron Industrial Edge Controller 8 x I/O & Serial Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: I/O Controllers
RoHS:  
8 Output
Digital
Open Drain
DIN Rail Mount
120 mm x 99 mm x 45 mm
8 Input
BB
Brand: Brainboxes
IP Rating: IP20
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 5 VDC
Tradename: brainboxes
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BB-400 NeuronEdge Industrial Controller

Brainboxes BB-400 NeuronEdge Industrial Controller combines industrial hardware connections with the processing power of a Raspberry Pi Compute module, providing the possibilities of open-source software in a simple retrofit way. The BB-400 NeuronEdge combines IO and serial connectivity with a range of network connections to allow data to flow to the application of the user's choice. The BB-400 uses a Raspberry Pi Compute 3+ module and Arduino to provide edge processing. The Pi is supported by a power management system, including an uninterruptible power supply (UPS). This allows users to develop on Raspberry Pi and deploy seamlessly to the factory floor.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
3
Expected 9/3/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$808.77 $808.77