DLP Design
Ezurio
Industrial Shields
Lantronix
LPRS
Microchip
Move-X
Parallax
Renesas Electronics
RF Solutions
ROHM Semiconductor
SensiEDGE
Silicon Labs
TE Connectivity
Telemecanique Sensors
TTM Technologies
Wurth Elektronik
ZF Electronics
20 I/Os
42 I/Os
58 I/Os
19R I/Os
38AR I/Os
38R I/Os
54ARA I/Os
57AAR I/Os
57R I/Os
A110LR09C
AC4490
AC4790
ATSAMR30M18A
BP35
CL4490
CL4790
DS
EH
eRA
eRIC
918 Hz
125 kHz
13.56 MHz
169 MHz
402 MHz to 470 MHz
418 MHz
433 MHz
433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz
433.92 MHz
434 MHz, 868 MHz
434 MHz, 868 MHz, 915 MHz
780 MHz, 868 MHz, 915 MHz
804 MHz to 940 MHz
863 MHz to 870 MHz
863 MHz to 928 MHz
868 MHz
868 MHz to 915 MHz
868 MHz, 915 MHz
868.85 MHz, 915 MHz
869 MHz to 918 MHz
5 mW
10 mW
100 mW
200 mW
- 3 dBm
1 W
8.7 dBm
9.5 dBm
10 dBm
11 dBm
11.6 dBm
12 dBm
12.5 dBm
12.7 dBm
14 dBm
15 dBm
17 dBm
18.5 dBm
18.59 dBm
20 dBm
ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB
I2C
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
I2C, I2S, SPI, UART
I2C, RS-232, USB
I2C, USART
RS-232
RS-232, RS-485
RS-232/422/485
RS-485
SDI, SDO
Serial
SPI
SPI, UART
SPI, USB
UART
USB
WiFi
1.8 V
2 V
2.1 V
2.2 V
2.3 V
2.4 V
2.5 V
2.7 V
3 V
3.3 V
3.6 V
4.5 V
5 V
6 V
6 VAC
7 V
10.8 V
12 VAC/DC
12 VDC
3.3 V
3.6 V
3.8 V
3.9 V
5 V
5.5 V
6 V
18 V
24 V
32 V
32 VAC
32 VAC/DC
110 VAC, 32 VDC
230 VAC
230 VAC, 32 VDC
24 mA
25 mA
26.97 mA
30 mA
31 mA
32 mA
36 mA
38.9 mA
40.5 mA
46 mA
46.8 mA
50 mA
53 mA
59 mA
68 mA
90 mA
95 mA
114.68 mA
118 mA
120 mA
3 mA
4.6 mA
5.1 mA
7.5 mA
10 mA
10.79 mA
13.36 mA
14.22 mA
14.38 mA
15 mA
16 mA
21 mA
22 mA
23.5 mA
25.5 mA
30 mA
38 mA
39 mA
40 mA
0 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
Castellation Line
Chip
Dipole, RP-SMA
External
MMCX
PCB
Pin
RP-SMA
SMA
U.FL
u.FL
u.FL / MHF
6.5 mm x 6.5 mm
9 mm x 12 mm x 2.5 mm
11.43 mm x 13.97 mm x 1.78 mm
11.43 mm x 14 mm x 1.78 mm
11.43 mm x 20.57 mm x 3 mm
11.43 mm x 20.62 mm x 2.95 mm
12 mm x 9 mm x 2.5 mm
12.7 mm x 11 mm x 2.71 mm
15.24 mm x 20.32 mm
16.5 mm x 15.5 mm x 2 mm
16.66 mm x 25.70 mm x 2.90 mm
17 mm x 13.5 mm x 2.8 mm
17.8 mm x 26.7 mm x 3 mm
17.8 mm x 26.7 mm x 3.34 mm
17.8 mm x 27.9 mm
19.25 mm x 16.5 mm x 11.75 mm
19.25 mm x 16.5 mm x 2 mm
20 mm x 15 mm x 2.2 mm
20.32 mm x 15.24 mm x 2 mm
22 mm x 33.5 mm x 3.9 mm
ISM
LoRa/LoRaWAN
NFC
RFID
Sub GHz