SPINDLE2GOTOBO1

Infineon Technologies
726-SPINDLE2GOTOBO1
SPINDLE2GOTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético POSITION SENS ATV

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 40

Existencias:
40 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$48.49 $48.49

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS: N
Evaluation Boards
Sensor
TLI493D-W2BW
Container
Marca: Infineon Technologies
Para utilizar con: Magnetic Sensor
Tipo de producto: Magnetic Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XENSIV
Alias de las piezas n.º: SPINDLE2GO SP005989689
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

ECCN:
EAR99

XENSIV™ Spindle2Go

Infineon Technologies XENSIV™ Spindle2Go can be mounted in the 3D magnetic sensor Shield2Go. This tool includes a ring magnet and offers a high-resolution multi-turn. The XENSIV™ Spindle2Go features less than 20μm accuracy and complies with Moisture Sensitivity Level 2 (MSL 2). This tool is used in applications such as valve control, smart heating thermostats, and door locks.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.