X-NUCLEO-53L1A1

STMicroelectronics
511-X-NUCLEO-53L1A1
X-NUCLEO-53L1A1

Fabricante:

Descripción:
Herramienta de desarrollo para sensores de distancia Long-distance ranging sensor exp board VL53L1X STM32 Nucleo Time-of-Flight (ToF)

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$48.74 $48.74

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramienta de desarrollo para sensores de distancia
RoHS:  
Distance Sensor Development Tool
Expansion Boards
Proximity Sensor
3.3 V
Marca: STMicroelectronics
Empaquetado: Bulk
Serie: X-NUCLEO
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: FlightSense
Peso de la unidad: 68.630 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
9015104000
ECCN:
EAR99

X-NUCLEO-53L1A1 Expansion Board

STMicroelectronics X-NUCLEO-53L1A1 Expansion Board features the VL53L1X ranging and gesture-detection sensor. This long-distance ranging sensor expansion board is based on VL53L1X for STM32 Nucleo. The X-NUCLEO-53L1A1 expansion board uses FlightSense™ Time-of-Flight (ToF) technology. The STMicroelectronics X-NUCLEO-53L1A1 Expansion Board is equipped with a Arduino™ UNO R3 connector and is RoHS-compliant.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.