MAXREFDES38#

Analog Devices / Maxim Integrated
700-MAXREFDES38#
MAXREFDES38#

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente Low Power Current Fault Sensor

Disponibilidad

Existencias:
22 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$184.42 $184.42

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo del sensor de corriente
RoHS:  
System Boards
Current Sensor
MAX6126, MAX11901, MAX14531E, MAX44241, MAX44245
3 V
Bulk
Marca: Analog Devices / Maxim Integrated
Tipo de interfaz: UART, USB
Tipo de producto: Current Sensor Development Tools
Serie: MAXREFDES
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

Sensor Reference Designs

Analog Devices Inc. MAXREFDES15, MAXREFDES16, MAXREFDES23DB, MAXREFDES27, MAXREFDES38, and MAXREFDES70 are each sensor-related reference designs. The MAXREFDES15 Monterey is an ultra-low power, high accuracy 4-20mA 2-wire current loop sensor evaluation board. The MAXREFDES16 Novato is a 16-bit, high-accuracy, loop-powered temperature transducer that transmits temperature information from a remote object to the central control unit over a 4-20mA current loop and using the highway addressable remote transducer (HART) communication protocol. The MAXREFDES23DB Santa Cruz is the world's smallest IO-Link light sensor with six integrated sensors ambient light (clear), red, green, blue, infrared, and temperature all on a tiny printed circuit board (PCB) that is 6.5mm x 25mm. The MAXREFDES27 is a tiny IO-Link proximity sensor with an IR receiver, matching IR LED driver, IO-Link transceiver, and energy-efficient step-down converter all on an 8.2mm x 31.5mm printed circuit (PC) board. The MAXREFDES38 provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application. The MAXREFDES70 uses ultrasonic Time-of-Flight (ToF) which sends and receives ultrasonic waves between piezoelectric transducers in both the upstream and downstream directions in the pipe.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES38 Reference Design

Analog Devices Inc. MAXREFDES38 Reference Design provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application. It features a low-power, 16-bit, high-accuracy, three-channel analog input. Input channels can be configured as ±3VP-P single-ended or ±6VP-P differential.