LAUNCHXL-CC3235SF

Texas Instruments
595-LAUNCHXLCC3235SF
LAUNCHXL-CC3235SF

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 SIMPLELINK CC3235 WI -FI LAUNCHXL

En existencias: 45

Existencias:
45 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$85.79 $85.79

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Development Kits
CC3235SF
802.11 a/b/g/n
2.4 GHz, 5 GHz
WiFi
Marca: Texas Instruments
Tipo de producto: WiFi Development Tools
Serie: LAUNCHXL-CC3235SF
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso de la unidad: 213.845 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
5A992.C

LAUNCHXL-CC3235x LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-CC3235x SimpleLink™ Wi-Fi®, Dual-Band, LaunchPad™ Development Kit is a platform for evaluating the performance of the CC3235x SimpleLink Wi-Fi, Dual-Band Single-chip Wireless MCU Solution. The CC3235x integrates a user application dedicated ARM® Cortex®-M4 MCU and a network processor that runs 2.4GHz and 5GHz Wi-Fi, internet, and security protocols. The Texas Instruments LAUNCHXL-CC3235x Kit features onboard emulation and sensors for a full out-of-the-box experience and rapid development. The device allows a direct connection to a PC for use with development tools such as the Code Composer Studio™ Cloud-integrated development environment (IDE).

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.