QPF4632EVB

Qorvo
772-QPF4632EVB
QPF4632EVB

Mfr.:

Description:
RF Development Tools 6GHz Wi-Fi 6 Front End Module

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPF4632
5.945 GHz to 7.125 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPF4632
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4632
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPF4632EVB Evaluation Board

Qorvo QPF4632EVB Evaluation Board is used to evaluate the Qorvo® QPF4632 integrated front end module (FEM). The module is designed for Wi-Fi 6 and 6E (802.11ax) systems. The small form factor and integrated matching minimize the layout area in the application.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.75 $243.75