LMZM33604EVM

Texas Instruments
595-LMZM33604EVM
LMZM33604EVM

Mfr.:

Description:
Power Management IC Development Tools LMZM33604EVM ORBISON

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
1.2 V, 1.8 V, 2.5 V, 3.3 V, 5 V
LMZM33604
LMZM33604
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 184.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMZM33604EVM Power Module Evaluation Board (EVM)

Texas Instruments LMZM33604EVM Power Module Evaluation Board (EVM) is configured to evaluate the operation of the LMZM33604 power module for current up to 4A. The input voltage range is 3.5V to 36V. The output voltage range is 1V to 20V. The output voltage is set to one of five popular values using a configuration jumper. Similarly, the switching frequency is set to one of five values with a jumper. The Texas Instruments LMZM33604EVM supplies the full output current rating of the device. Input and output capacitors are included on the board to accommodate the entire range of input voltage and the selectable output voltages on the evaluation module. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.66 $85.66