ADM00931

Microchip Technology
579-ADM00931
ADM00931

Fabricante:

Descripción:
Herramientas de desarrollo de pantalla HV892DB1 Liquid Lens Driver Demo Board

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$62.05 $62.05

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de pantalla
RoHS:  
Demonstration Boards
HV892DB1
I2C
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: Display Development Tools
Serie: HV892
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 73.260 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
EAR99

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

HV892 Liquid Lens Driver Demoboard

Microchip Technology HV892 Liquid Lens Driver Demoboard is controlled via an I2C interface capable of driving capacitive loads of up to 200pF. This lens driver demo board is compatible with 40VRMS to 60VRMS lenses. The charge pump boost converter integrated on-chip provides the high voltage necessary for driving the lens. The HV892 lens driver demo board requires only two ceramic chip capacitors to complete a lens driver circuit. The H-bridge output stage provides AC drive to the lens, allowing the use of a single high-voltage boost converter while providing alternating polarity to the lens.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.