AC164396

Microchip Technology
579-AC164396
AC164396

Fabricante:

Descripción:
Enchufes y adaptadores PM3 Socket Mod (PIC32MZ)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
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
$367.33 $367.33

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Enchufes y adaptadores
RoHS:  
Socket Modules
LQFP 176L Packages
Marca: Microchip Technology
Descripción/Función: Socket Module for PIC32MZ LQFP 176L Packages
Tipo de producto: Sockets & Adapters
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
La Herramienta es para la Evaluación de : LQFP-176
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

AC164396 PM3 Socket Module

Microchip AC164396 PM3 Socket Module is designed to support the programming of PIC32MZ MCUs using the MPLAB PM3 programmer (DV007004). The PIC32MZ MCU incorporates several features including dual flash panels with dual boot regions and a panel swap feature for program flash. The MPLAB PM3 universal device programmer features a large and bright LCD screen and uses interchangeable programming socket modules to quickly program devices.
Learn More

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.