S32R372RRSEVB

NXP Semiconductors
771-S32R372RRSEVB
S32R372RRSEVB

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores S32R372 EVB Socket

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$787.83 $787.83

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
Evaluation Boards
e200z7
S32R372
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ancho de bus de datos: 32 bit
Para utilizar con: BGA-257 Package
Voltaje de alimentación operativo: 12 V
Tipo de producto: Development Boards & Kits - Other Processors
Calificación: AEC-Q100
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935377448598
Peso de la unidad: 4 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A992.C

S32R372RRS Evaluation Board

NXP Semiconductors S32R372RRS Evaluation Board is a tool designed to evaluate S32R372 radar MCUs. This evaluation board has been designed using normal temperature-specified components (+70°C). NXP S32R372RRS evaluation board is used with a BGA-257 package. This evaluation board is intended to provide a mechanism for easy customer evaluation of the S32Rx family of MCUs. The S32R372RRS evaluation board is also designed as a modular development platform for maximum flexibility and simplicity. This evaluation board consists of a motherboard and a daughter card.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.