PD70211EVB50FW-5

Microchip Technology
494-PD70211EVB50FW-5
PD70211EVB50FW-5

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet IEEE802.3at/bt Type2/PoH EVB PD70211 4pair w/isolated FWD conv. 5V 10A output

Disponibilidad

Existencias:
No en existencias
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
$419.35 $419.35

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
Evaluation Boards
Ethernet Switches
PD70211A, PD70224
Ethernet
42 V to 57 V
Bulk
Marca: Microchip Technology
Dimensiones: 165 mm x 57 mm x 16 mm
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
85429001
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PD70211EVB50FW-5 Ethernet Development Tool

Microsemi / Microchip PD70211EVB50FW-5 Ethernet Development Tool is an isolated active clamp forward converter Powered Device (PD). This evaluation board supports a 50W, 5V output in its existing configuration with no heat sink at room temperature. The PD70211EVB50FW-5 Ethernet development tool comes with 165mm x 57mm x 16mm (L x W x H) dimensions. This board uses a single PD70211ILQ controller to support the detection, class, and power-supplying phases on the 4 pairs of the Cat5 cable. Microsemi / Microchip PD70211EVB50FW-5 Ethernet development tool supports sync detection of the 4 pairs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.