AC320004-5

Microchip Technology
579-AC3200045
AC320004-5

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet KSZ8041 PHY Daughter Board

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$82.17 $82.17

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Daughter Boards
Ethernet Transceivers
KSZ8041
Marca: Microchip Technology
Tipo de producto: Ethernet Development Tools
Serie: KSZ8041
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 161.342 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

KSZ8041 Daughter Board

Microchip Technology KSZ8041 Daughter Board enables Ethernet communication with various Microchip starter kits. This daughter board is designed to use with the PIC32 Ethernet starter kit II and PIC32MZ EF starter kit. The KSZ8041 daughter board features a 22-pin header connecting the board to compatible PIC32 starter kits. This daughter board also features robust operation, low-power CMOS design, single-chip 10BASE-T/100BASE-TX physical layer solution, and HP auto MDI/MDI-X for reliable detection.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

KSZ8041 Ethernet Transceivers

Microchip Technology KSZ8041 Ethernet Transceivers are single-supply 10BASE-T/100BASE-TX physical layer transceivers that provide MII/RMII/SMII interfaces to transmit and receive data. These transceivers utilize a unique mixed-signal design to extend signaling distance while reducing power consumption. The KSZ8041 transceivers feature HP auto MDI/MDI-X, which provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The LinkMD® TDR-based cables diagnostic permits the identification of faulty copper cabling.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.