MAX13054AESHLD#

Analog Devices / Maxim Integrated
700-MAX13054AESHLD#
MAX13054AESHLD#

Mfr.:

Description:
Interface Development Tools 5V CAN with High FP, CMR, and ESD with S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
CAN
MAX13054A
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX13054
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 109.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8473300401
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX13054AESHLD Shield

Analog Devices MAX13054AESHLD Shield is used to test the functionality of the MAX13054A CAN transceiver. The MAX13054A transceiver is fault-protected with an extended common-mode input range and 25kV ESD Human Body Model (HBM). The Analog Devices MAX13054AESHLD Shield features a digital isolator used as a level translator between the CAN bus and the controller interface. The Shield operates from a range of 3V to 5.5V.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$204.71 $204.71