EVB-USB5807

Microchip Technology
579-EVBUSB5807
EVB-USB5807

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz EVB-USB5807 Evaluation Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$577.02 $577.02

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
Evaluation Boards
USB Smart Hub
USB5807
Marca: Microchip Technology
Para utilizar con: 7-Port USB SuperSpeed (SS) / Hi-Speed (HS) Hub Controller
Tipo de interfaz: SPI, USB
Voltaje de alimentación operativo: 12 V
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EVB-USB580x SmartHub Evaluation Boards

Microchip Technology EVB-USB580x SmartHub Evaluation Boards are demonstration and evaluation platforms providing the requirements and interface options for evaluating the USB5807 or USB5806 (depending on PCB population options) 7/6-Port SS/HS USB Smart Hubs. Compliant with the USB 3.1 (Gen1) specification, the EVB-USB5807 and EVB-USB5806 boards support SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platforms support seven/six downstream ports that are USB 2.0 and USB 3.1 Gen 1 compliant.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.