EVB-MEC1428MECC

Microchip Technology
579-EVB-MEC1428MECC
EVB-MEC1428MECC

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet MEC1428 MECC Board

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$384.11 $384.11

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Evaluation Boards
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: MEC1428 MECC board
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 164 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EVB-MEC1428MECC Evaluation Board

Microchip Technology EVB-MEC1428MECC Evaluation Board is designed to support the development of BIOS, drivers, and firmware for the MEC1428 Embedded Controller. The MEC1428 is a highly-configurable, mixed-signal, advanced I/O controller ideal for use in Notebook and Tablet computer applications. The MEC1428 adds a high level of design functionality for computing engineers by adding Slave Attached Flash (SAF), which is an optimal solution for USB Type-C™ power delivery. The MEC1428 Controller is pin and register compatible with the MEC140X and MEC141X Controller families, allowing designers to add eSPI and additional features and increase design flexibility. The MEC1428 retains eSPI Master Attached Flash (MAF) capability.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.