ADM00864

Microchip Technology
579-ADM00864
ADM00864

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MIC2800 3 output PMIC Evaluation Board

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$72.11 $72.11

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Power Management Specialized
3.6 V to 5.5 V
1.25 V, 1.8 V, 3.3 V
MIC2800
MIC2800
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Corriente de salida: 600 mA
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MIC2800 Evaluation Board

Microchip MIC2800 Evaluation Board is designed to demonstrate the capabilities of MIC2800 Power Management IC (PMIC). This PMIC can deliver 600mA from a DC/DC buck converter and 300mA from the two stand-alone LDOs. The MIC2800 evaluation board includes a MIC2800-G1JS device that supports the SAMA5D2 family MPUs when operating off a 5V input rail. This board accepts an input voltage from 3.6V to 5.5V and delivers an output voltage of 1.8V for the DC/DC converter. Concerning the LDOs, the board delivers an output voltage of 1.25V for LDO1 and 3.3V for LDO2.