Advantech
ARBOR Technology
BECOM
Critical Link
Digi International
DPTechnics
FTDI
GHI Electronics
Kneron
Parallax
SoMLabs
Trenz Electronic
Blackfin
MitySOM-335x
MitySOM-5CSX
MORPH
SOM-5892
SOM-6872
System on Module
Walter
4 cm x 5 cm
COM Express Basic Type 6
COM Express Compact Type 6
COM-HPC Size E
ETX 3.0
M.2 2242
M.2 2280
Mini PCIe
Small Form Factor
SMD
SO-DIMM
ADI
Altera
AMD
Espressif, Sequans
GHI Electronics
Intel
Kneron
Microchip Technology
NXP
Rabbit Semiconductor
Texas Instruments
ADSP-BF527KBCZ
ADSP-BF537
ADSP-BF548BBCZ-5X
ADSP-BF561
AM335x
Celeron 6305E
Core i3-1115G4E
Core i3-3217UE
Core i7-2715QE
Cyclone 10 LP C10L016
Cyclone II
Cyclone V SX-U672
ESP32-S3-WROOM-1-N16R2, GM02SP
EYPC 7313P
EYPC 7443P
EYPC 7543P
i.MX 6ULL
KL520
L2400
LPC1788
4 MHz
20 MHz
22 MHz
50 MHz
120 MHz
200 MHz, 300 MHz
240 MHz
480 MHz
500 MHz
533 MHz
600 MHz
720 MHz
792 MHz
800 MHz
1.2 GHz
1.6 GHz
1.66 GHz
1.8 GHz
2.1 GHz
2.2 GHz
0 GB
16 MB
32 MB
64 MB
128 MB
256 MB
512 MB
1 GB
2 GB
16 GB
64 GB
512 GB
3 V to 3.6 V
3.3 V
3.3 V, 5 V
4.75 V to 5.25 V
5 V
5 V to 15 V
5 V, 12 V
8.5 V to 20 V
12 V
1-Wire, CAN, Ethernet, GPIO, I2C, PWM, SPI, UART, USB, WiFi
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
4-Wire, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SPI, USB 2.0, USB 3.2
Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA
Audio, COM, Ethernet, ISA, Parallel, PCI, PS/2, SATA, USB 2.0
Audio, DDI, Ethernet, PCle, SATA, USB, VGA
Audio, DP, DVI, Ethernet, HDMI, PCle, SATA, USB, VGA
Bluetooth, CAN, I2C, SPI, UART, USB Type-C
Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB
Ethernet, Serial
GPIO, I2C, JTAG, QSPI
JTAG, USB 2.0
M.2, USB 2.0
Serial
0.95 in x 0.8 in
31 mm x 16 mm x 9 mm
36 mm x 10 mm x 3 mm
36 mm x 31 mm
36 mm x 31 mm x 2.45 mm
38.1 mm x 26.67 mm
41 mm x 28.5 mm x 3 mm
42 mm x 22 mm
44 mm x 33 mm
44 mm x 33 mm x 3.5 mm
50 mm x 40 mm
50.95 mm x 30 mm x 4.8 mm
55 mm x 24.8 mm
2.66 in x 1.5 in
67.6 mm x 31.75 mm
67.6 mm x 38.1 mm
70 mm x 30 mm
75 mm x 30 mm x 23 mm
80 mm x 22 mm
82 mm x 39 mm