STEVAL-STWINKT1B

STMicroelectronics
511-STEVAL-STWINKT1B
STEVAL-STWINKT1B

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de posición SensorTile Wireless Industrial Node development kit industrial IoT applications

En existencias: 26

Existencias:
26
Se puede enviar inmediatamente
En pedido:
13
Se espera el 12/03/2026
Plazo de entrega de fábrica:
3
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$130.86 $130.86

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo del sensor de posición
RoHS:  
Bulk
Marca: STMicroelectronics
Para utilizar con: Industrial IOT Application
Tipo de producto: Position Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SensorTile
Peso de la unidad: 180 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

STWIN SensorTile Wireless Industrial Node

STMicroelectronics STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) is a comprehensive development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications, such as condition monitoring and predictive maintenance. The STEVAL-STWINKT1 is based on a Core System Board, which features a wide range of embedded industrial-grade sensors. The Core System Board features an ultra-low-power Arm® Cortex®-M4 Microcontroller and a range of industrial-grade sensors for 9-DoF motion sensing, vibration analysis across a wide range of vibration frequencies, including high-frequency audio and ultrasound spectra, and high precision local temperature and environmental monitoring.