- 20 C Cables planos

Resultados: 1,098
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos .050 40C TWSTD 28AWG 100 FT. SPLICE FREE

Twisted Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cables planos .050"50C TWSTD 28AWG 10 COLOR 100FT SPOO

Twisted Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cables planos .050 64C TWSTD 28AWG 100 FT. SPLICE FREE

Twisted Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cables planos 28AWG 14C 100FT SPOOL COLORED

Color Coded Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 20C 10 COLOR 28AWG STRANDED

Color Coded Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 20C 10 COLOR 28AWG STRANDED

Color Coded Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 20C 10 COLOR 28AWG STRANDED

Color Coded Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 26C 10 COLOR 28AWG STRANDED

Color Coded Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 26C 10 COLOR 28AWG STRANDED

Color Coded Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos COLOR CODED FLAT CBL 34 CONDUCTORS

Round to Flat Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 40C 10 COLOR 28AWG 100FT SPOOL

Color Coded Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 40C 10 COLOR 28AWG STRANDED

Color Coded Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 50C 10 COLOR 28AWG STRANDED

Color Coded Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050" 50C 10 COLOR 28AWG STRANDED

Color Coded Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .050 6C STRND 28AWG PVC 300FT

High Flex Life Cables 6 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos .050 10C STRND 28AWG PVC 300FT
High Flex Life Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos .050" 14C HIGH FLEX BLK 28AWG STRANDED

High Flex Life Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos High Flex Life Cable, 3319 Series, 28awg, 16C, .050in wire spacing, 100ft roll, Black

High Flex Life Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos .050' 20C HIGH FLEX BLACK 28AWG STRANDED

High Flex Life Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos .050' 20C HIGH FLEX BLACK 28AWG STRANDED

High Flex Life Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos HI FLEX LIFE CBL 26C 100FT SPOOL BLACK

High Flex Life Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper Alloy 19 x 40 - 20 C + 105 C 3319 Roll
3M Electronic Solutions Division Cables planos .050" 34C HIGH FLEX BLACK 28AWG STRANDED

High Flex Life Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos .050 40C STRND 28AWG PVC 100'

High Flex Life Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos 06/CAB/RC/TYP1/ 28AWG/STR/.050"/500'

Ribbon Cables 6 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 152.4 m (500 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365 Roll
3M Electronic Solutions Division Cables planos .050" 6C RND 28AWG GRAY STRND WIRE 300'

Round Conductor Cables 6 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365