858-R03-203RSU4

NorComp
636-858-R03-203RSU4
858-R03-203RSU4

Fabricante:

Descripción:
Conectores circulares métricos IP67 Female M12 Cable Mount 3 Position Straight Solder Cup

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 50

Existencias:
50 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.92 $9.92
$8.44 $84.40
$7.90 $158.00
$7.53 $376.50
$7.16 $716.00
$6.63 $1,326.00
$6.38 $3,190.00
$6.08 $6,080.00
$6.02 $12,040.00

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores circulares métricos
RoHS:  
Circular Metric Connectors
3 Contact
M12
Solder Cup
4 A
250 V
IP67
M12
Tray
Estilo de cuerpo: Straight
Marca: NorComp
Género del contacto: Male
Revestimiento del contacto: Gold
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Género: Female
Material del alojamiento: Polybutylene Terephthalate (PBT)
Mecanismo de cierre: Threaded
Estilo de montaje: Cable Mount
Producto: Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Circular Connectors
Nombre comercial: VULCON
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin.