SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
STMicroelectronics SCRs THYRISTOR 2,173In Stock
Min.: 1
Mult.: 1

TYN812 145 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 2,321In Stock
Min.: 1
Mult.: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs High Temperature 40A SCRs 1,104In Stock
Min.: 1
Mult.: 1

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 1.25A SENSITIVE GATE SCRs 6,459In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 40A 800V High Temperature SCR in TO-220 Non insulated package 1,975In Stock
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 572In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1,329In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole IPAK-3 Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3,945In Stock
Min.: 1
Mult.: 1

Tube

STMicroelectronics SCRs 40A 800 V High Temperature SCR in TO220-AB insulated package 366In Stock
3,000On Order
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 12 A HiTJ ACST 3,492In Stock
Min.: 1
Mult.: 1

ACST1220H Tube

STMicroelectronics SCRs 50 A 800 V High Temperature SCR in D2PAK package 1,545In Stock
Min.: 1
Mult.: 1
: 1,000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 11,864In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape


STMicroelectronics SCRs 4.0 Amp 800 Volt 1,955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1,368In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics TN8050H-12PI
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor 577In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 A High Temperature 800 V SCR 1,864In Stock
Min.: 1
Mult.: 1
: 2,500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive SCR Thyristor 455In Stock
Min.: 1
Mult.: 1
: 1,000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor 250In Stock
Min.: 1
Mult.: 1
: 600

AEC-Q101 Reel, Cut Tape
STMicroelectronics SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1,000In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCRs 50 A 800 V High Temperature SCR in TO-220AB package 1,191In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 3,444In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 4,298In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate SCR 5,535In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics SCRs 30 Amp 1200 Volt 1,078In Stock
Min.: 1
Mult.: 1

BTW68 1.2 kV 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube