0.5 pF ESD Protection Diodes / TVS Diodes

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD18VF1BL-Q/SOD882/SOD2
19,500On Order
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 18 V SMD/SMT 17 V 19 V DFN-1006-2 (SOD-882-2) 1 A 0.5 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, 0603, 150C, 28W, Unidir
10,000Expected 8/21/2026
Min.: 1
Mult.: 1
: 10,000

Unidirectional 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 1 A, 4 A 28 W 0.5 pF 17 kV 25 kV - 50 C + 150 C ESD Suppressors ESDxx Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes ESD ARRAY 3.3V UNI-DIRECTION HF
3,000Expected 10/28/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 9 V 4 V DFN-10 5 A 39.2 W 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PHDMI2F4/SOT1176/XSON10 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5,000

Unidirectional 4 Channel SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.5 pF 10 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Ultra-Lo Capacitance Bi-Drirect TVS Diode Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 18.5 V 10 V X1-DFN1006-2 4 A 0.5 pF 20 kV 24 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.3pF 0.5 IR 1 LN Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V CST-2 2.5 A 150 W 0.5 pF 12 kV 15 kV + 150 C ESD Suppressors DF2B6 Reel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDUD05BF/DFN1006/REEL 7\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 60,000

Bidirectional 1 Channel 5 V SMD/SMT 22 V 6 V DFN-1006-2 (SOD-882-2) 4 A 88 W 0.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-10 1 A 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7004 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF Z PPACKAGE Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V SLP0603P2X3-2 4 A 0.5 pF 17 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, DFN1006-2, 125C, 100W, Unidir Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 10,000

Unidirectional 5 V SMD/SMT 25 V 6 V DFN-1006-2 (SOD-882-2) 1 A, 4 A 100 W 0.5 pF 8 kV 15 kV - 50 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 12VC 0402C SOD-923F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-923F-2 3 A 45 W 0.5 pF 26 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM 12VC 0402C SOD-923F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-923F-2 3 A 45 W 0.5 pF 26 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM 10VC DFN2510 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

6 Channel 3.3 V SMD/SMT 10 V 4.2 V DFN-2510-10 56 W 0.5 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel