PDR06380

Knowles Dielectric Labs
766-PDR06380
PDR06380

Mfr.:

Description:
Signal Conditioning DC-40 GHZ 50OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Resistive Dividers
20 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
PDR
Bulk
Brand: Knowles Dielectric Labs
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Flip Chip Resistive Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDR Resistive Dividers

Dielectric Laboratories / Knowles PDR Resistive Dividers are ideal for applications where small size and broadband performance are crucial for success. The splitters provide low excessive losses from DC to 40GHz or DC to 20GHz (PDR06390) with a 20dB return loss on all ports. Flip-chip solder surface mount and epoxy mount options are available. These components can be utilized in optical and test/measurement markets.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 11/26/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.07 $2,007.00
$18.51 $3,702.00
$17.41 $8,705.00