The HSMx-A10x LEDs are compatible with IR solder reflow process. Due to the high reliability feature of these products, they can also be mounted using through-the-wave soldering process.
The 120° super wide viewing angle makes the HSMx-A10x ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances.
Features
- Industry standard PLCC-2 package
- High reliability LED package
- High brightness using AlInGaP and InGaN dice technologies
- Available in full selection of colors
- Super wide viewing angle at 120°
- Available in 8mm carrier tape on 7 inch reel (2000 pieces)
- Compatible with both IR and TTW soldering process
Applications
- Interior automotive
- Instrument panel backlighting
- Central console backlighting
- Switch/push button backlighting
- Electronic signs and signals
- Interior full color sign
- Variable message sign
- Office automation, home appliances, industrial equipment
- Front panel backlighting
- Push button backlighting
- Display backlighting
Dimensions (mm)
Publicado: 2010-11-05
| Actualizado: 2024-09-13