Analog Devices Inc. LT6376 Voltage Difference Amplifiers

Analog Devices Inc. LT6376 Voltage Difference Amplifiers have a gain of 10 difference amplifiers that combine DC precision, high-input common mode range, and wide supply voltage range. These amplifiers include a precision op-amp with Over-The-Top® protected inputs that allow robust operation in environments with unpredictable conditions. The LT6376 amplifiers feature good Common Mode Rejection Ratio (CMRR), low gain error, highly-matched thin film resistor, and low gain drift. Typical applications include high-side or low side current sensing, precision difference amplifiers, a replacement for isolation circuits, and high-voltage to low-voltage translation.

Features

  • ±230V common mode voltage range
  • 90dB minimum CMRR
  • 0.0075% (75ppm) maximum gain error
  • 200µV maximum input offset voltage
  • 1ppm/°C maximum gain error drift
  • 2ppm maximum gain non-linearity
  • 3.3V to 50V wide supply voltage range
  • -40°C to +125°C specified temperature-range
  • Rail-to-Rail output
  • 350µA supply current
  • Selectable internal resistor divider ratio
  • 105nV/√Hz input referred noise (resistor divider = 3.1)
  • 300kHz and -3dB bandwidth (resistor divider = 3.1)
  • 160kHz and -3dB bandwidth (resistor divider = 10.3)
  • 20μA low power shutdown (DFN package only)
  • Space-saving MSOP and DFN packages

Applications

  • Precision difference amplifier
  • Bidirectional wide common mode range current sensing
  • High side or low side current sensing
  • Replacement for isolation circuits
  • High voltage to low voltage level translation

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. LT6376 Voltage Difference Amplifiers

Block Diagram

Block Diagram - Analog Devices Inc. LT6376 Voltage Difference Amplifiers
Publicado: 2018-10-04 | Actualizado: 2023-03-02