Analog Devices Inc. DC2984A Demo Circuit for LT3383

Analog Devices DC2984A Demo Circuit demonstrates the features of the LT3383 Multi-Output Power Management Solution. It contains two 2.5A synchronous step-down DC-DC regulators, two 1.5A synchronous step-down DC-DC regulators, and three 300mA LDO regulators. All of the regulators in the Analog Devices DC2984A can be enabled via the corresponding enable pins. The startup sequence of the regulators can be programmed by connecting the outputs of the regulators to the enable pins in the desired order.

Features

  • 2.7V to 5.5V input voltage range
  • 1.20V to 3.31V typical buck output voltage range
  • 0.80V to 1.80V typical LDO output voltage range

Applications

  • Automotive
  • Industrial
  • Communications
  • General-purpose multi-channel power supplies

Test Setup

Chart - Analog Devices Inc. DC2984A Demo Circuit for LT3383
Publicado: 2020-06-09 | Actualizado: 2024-10-10