P16NP104MAB15F3

Vishay / Sfernice
72-P16NP104MAB15F3
P16NP104MAB15F3

Fabricante:

Descripción:
Potenciómetros P16 NP 100K 20% A BO e3 F3

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 67

Existencias:
67 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$21.03 $21.03
$17.03 $170.30
$17.02 $340.40
$16.33 $979.80
$15.05 $1,505.00
$14.20 $3,692.00
$13.43 $6,715.00
$12.78 $12,780.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Potenciómetros
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Knob Operating Potentiometers
100 kOhms
Linear
1 W
316 V
20 %
Cermet
IP67
- 40 C
+ 85 C
P16
Bulk
Marca: Vishay / Sfernice
Tipo de producto: Potentiometers
Cantidad de empaque de fábrica: 20
Subcategoría: Potentiometers, Trimmers & Rheostats
Coeficiente de temperatura: 150 PPM / C
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
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

P16 Series Knob Potentiometers

The Vishay / Sfernice P16 Series Knob Potentiometers are a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance. The Vishay / Sfernice P16 Knob Potentiometers feature 1W at 40ºC and test according to CECC 41300. Fully sealed and panel sealed, the P16 and PA16 are safe to use due to good insulation: >104MΩ VDC.