284314-E

TE Connectivity / ERNI
305-284314
284314-E

Fabricante:

Descripción:
Conectores DIN 41612 STVE 160 F ABCDE VVVVV 7-00 TL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 585

Existencias:
585
Se puede enviar inmediatamente
En pedido:
504
Se espera el 16/02/2026
Plazo de entrega de fábrica:
6
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$31.54 $31.54
$26.81 $268.10
$24.22 $1,017.24
$22.41 $1,882.44
$21.35 $5,380.20
$20.33 $10,246.32
1,008 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores DIN 41612
RoHS:  
Receptacles
160 Position
5 Row
2.54 mm
Type E
Solder
Straight
2 A
Gold
Copper Alloy
Bulk
Marca: TE Connectivity / ERNI
Género del contacto: Male
Material del alojamiento: Polybutylene Terephthalate (PBT)
Resistencia de aislamiento: 10 GOhms
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Tipo de producto: DIN 41612 Connectors
Cantidad de empaque de fábrica: 42
Subcategoría: Backplane Connectors
Longitud de cola: 4 mm
Alias de las piezas n.º: 284314
Peso de la unidad: 28.640 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Esta funcionalidad requiere que JavaScript esté habilitado.

MXHTS:
85366999
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.