DE6MW

Switchcraft
502-DE6MW
DE6MW

Fabricante:

Descripción:
Conectores XLR 6 Con Male Pnl Mnt Connector White

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$21.00 $21.00
$18.20 $182.00
$17.25 $431.25
$17.00 $850.00
$15.00 $1,500.00
$14.00 $3,500.00
$13.70 $6,850.00
$13.00 $13,000.00

Atributo del producto Valor de atributo Seleccionar atributo
Switchcraft
Categoría de producto: Conectores XLR
RoHS:  
Connectors
Standard XLR
6 Position
Male
Solder Cup
Chassis Mount
Silver
Straight
DE
Marca: Switchcraft
Color: White
Material del contacto: Copper Alloy
Tipo de producto: XLR Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: Audio & Video Connectors
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
8536694030
TARIC:
8536699099
ECCN:
EAR99

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

DE Panel Mount XLR Connectors

Switchcraft DE Series Panel Mount XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The DE series features 3 to 7 contacts with a rugged construction of nickel or black finish and plated in silver or gold. The chassis ground terminal feature is standard. 

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.