9LG1448M5002

Sanyo Denki
978-9LG1448M5002
9LG1448M5002

Fabricante:

Descripción:
Ventiladores tangenciales CC Axial, 140x140x51mm, 48VDC, 0.4"H2O, Ribless, Long Life 180Khr, Wire, No Sensor

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 12   Múltiples: 12
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$130.46 $1,565.52
$126.85 $3,044.40

Atributo del producto Valor de atributo Seleccionar atributo
Sanyo Denki
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
140 mm
51 mm
140 mm
48 VDC
109.5 CFM (3.1 m3/min)
2600 RPM
Ball
40 dBA
31.7 W
Sensorless
Aluminum (Black Coating)
Wire Leads - 2
9LG Type
Marca: Sanyo Denki
Tipo de corriente: DC
Tipo de presión: 0.4 in H2O
Tipo de producto: DC Fans
Cantidad de empaque de fábrica: 12
Subcategoría: Fans, Blowers & Accessories
Nombre comercial: San Ace 140L
Peso de la unidad: 815.400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option WITHOUT
SENSOR. Please see Technical Resources on mouser.com for table of special numbers associated with
base numbers that appear on the main datasheet.
Please contact a Mouser Technical Sales Representative for further assistance.
5-0420-02

USHTS:
8414596590
ECCN:
EAR99

San Ace 140L 9LG High Airflow, Long Life DC Fans

Sanyo Denki San Ace 140L DC Fans are high-airflow, long-life fans that provide a service life of up to 180,000 hours. The service life is in two size options: 140mm x 140mm x 38mm and 140mm x 140mm x 51mm. These fans offer high airflow of 282CFM or 318CFM and static pressure of 2.07inH20 or 2.63inH20, depending on the model. The 140L 9LG fans come equipped with a pulse width modulation (PWM) control function to control the fan speed externally. Other features include high energy efficiency and low noise. Sanyo Denki San Ace 140L 9LG High Airflow, Long Life Fans are suitable for cooling communications equipment, industrial inverters, solar inverters, fuel cells, rapid electric vehicle (EV) charging stations, and digital signage.

9LG High Air Flow, Long Life Fans

Sanyo Denki 9LG High Air Flow, Long Life Fans deliver high airflows with long life and low power consumption. Comparing the 9LG Series to Sanyo Denki's conventional long-life models, these cooling fans have a maximum airflow of 1.3 to 1.8 times that of the conventional models, an extended life expectancy of 1.8 times (180,000 hours or approximately 20 years), and consume 29%-33% less power. These tubeaxial fans are available in multiple sizes in an aluminum housing and are considered an ideal cooling solution for communications equipment and PV inverters.