5P49V6913A000NLGI

Renesas Electronics
972-5P49V6913A000NLG
5P49V6913A000NLGI

Fabricante:

Descripción:
Generadores de reloj y productos de soporte VersaClock 6 LP Clock Gen

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 388

Existencias:
388 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.63 $5.63
$5.29 $2,592.10

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Generadores de reloj y productos de soporte
RoHS:  
Programmable Clock Generator
3 Output
350 MHz
350 MHz
VFQFPN-24
70 %
500 fs
5P49V6913
30 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Marca: Renesas Electronics
Voltaje de alimentación operativo: 1.8 V, 2.5 V, 3.3 V
Tipo de salida: HCSL, LVDS, LVPECL/LVCMOS
Tipo de producto: Clock Generators
Cantidad de empaque de fábrica: 490
Subcategoría: Clock & Timer ICs
Nombre comercial: VersaClock
Peso de la unidad: 2.566 g
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
8542399901
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
ECCN:
EAR99

Clock Generators

Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.

VersaClock® Programmable Clock ICs

Renesas Electronics VersaClock® Programmable Clock ICs are designed to simplify system design by replacing multiple discrete timing components. These programmable clock ICs feature 1.8V to 3.3V operating voltage, differential, and LVCMOS output types, multiple fractional dividers, and up to 3 Phase-Locked Loops (PLLs). The VersaClock programmable clock ICs offer flexibility, low power consumption, and performance to simplify system design. These programmable clock ICs can lower costs by reducing the Bill Of Materials (BOM) and board space. The VersaClock programmable ICs are ideal for consumer, telecommunications, data communications, and networking applications.

Generadores de reloj programables de la familia VersaClock 6

IDT VersaClock® 6 Family Programmable Clock Generators are low-power programmable clock generators with best-in-class performance and design flexibility. They have excellent phase jitter performance over a wide range of frequencies. These devices are capable of generating up to four independent output frequencies (0ppm error) with 0.7ps typ. RMS phase jitter (12KHz to 20MHz), PCIe® Gen 1/2/3 compliant clocks, USB 3.0, Thunderbolt™ compliant clocks and 1G/10G Gigabit Ethernet compliant clocks. Use VersaClock 6 for designs with a sub 500fsec RMS phase jitter requirement.
Learn More