1234302

Phoenix Contact
651-1234302
1234302

Fabricante:

Descripción:
Fuentes de alimentación en carril DIN PS-EE-2G/1AC/24DC/120W/SC

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Fuentes de alimentación en carril DIN
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
REACH - SVHC:
Power Supplies
1-Phase / Single Phase
120 W
100 VAC to 240 VAC
1 Output
24 VDC
5 A
Industrial
125 mm (4.921 in)
40 mm (1.575 in)
124 mm (4.882 in)
Essential
Marca: Phoenix Contact
Dimensiones: 125 mm x 40 mm x 124 mm
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Estilo de montaje: DIN Rail Mount
Armazón abierto/Blindado: Enclosed
Tipo de producto: DIN Rail Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: AC-DC Power Supply
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Essential Power

Phoenix Contact Essential Power features a line of power supplies for high-volume, cost-sensitive opportunities. For applications that require a reliable 24V power supply, Essential Power is an ideal choice. The Phoenix Contact Essential Power line offers quick installation with a universally applicable construction and a flexible wide-input and temperature range. The power supplies provide vibration/shock resistance and offer fused input, short-circuit, over-voltage, over-current, and over-temperature protections. The power supplies also utilize metal-oxide varistors (MOV) for surge or transient event protection. The Essential Power product line complies with the IEC 61588-2-16 safety transformer standard. The power supplies are ideal for controlled-environment applications, including vending machines, solar cell production, printers, scanners, and building automation.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.