V14P275AUTO

Littelfuse
576-V14P275AUTO
V14P275AUTO

Fabricante:

Descripción:
Varistores RADIAL VARISTOR 14MM ROHS/LEAD FREE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,278

Existencias:
1,278 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.25 $1.25
$0.893 $8.93
$0.805 $20.13
$0.707 $70.70
$0.662 $165.50
$0.627 $376.20
$0.577 $692.40
$0.545 $1,635.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
AUMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
17 mm
6.5 kA
130 J
450 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Marca: Littelfuse
Longitud: 20 mm
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 600
Subcategoría: Varistors
Nombre comercial: AUMOV
Tipo: Radial Leaded Varistors
Peso de la unidad: 2.859 g
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
8533400000
USHTS:
8533404000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Motor Control Solutions

Littelfuse Motor Control Solutions provide protections that are critical to a vehicle's overall reliability. As mechanical/hydraulic actuators are replaced with electric motors, load dumps, overcurrents, surges, and ESD become potential threats. Littelfuse offers a wide range of TVS Diodes and Diode Arrays, MLVs, MOVs, and PPTCs to protect motor control applications.

On-Board Battery Charger Solutions

Littelfuse On-Board Battery Charger Solutions address the electrical challenges that come with charging an electric vehicle's ability to charge its battery from a power outlet. Overcurrents, overvoltages, ESD, and input rectifier switching can impact this recharging ability, and Littelfuse delivers a spectrum of fusts, varistors, thyristors to address these threats.

AUMOV Varistor

Littelfuse AUMOV™ Series Varistor is designed for circuit protection in low voltage (12VDC, 24VDC, and 42VDC) automotive systems. This series is available in five disc sizes with radial leads with a choice of epoxy or phenolic coatings. The Automotive MOV Varistor is AEC-Q200 (Table 10) compliant. It offers robust load dump, jump start, and peak surge current ratings, as well as high energy absorption capabilities. The AUMOV™ Series Varistor provides an ideal circuit protection solution for lower DC voltage automotive applications, whether they're located in the vehicle's passenger compartment or under the hood.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Engine Cooling System Solutions

Littelfuse Engine Cooling System Solutions offer protection against threats to the ability of an engine to cool using the right fluids. Threats to these cooling systems include overheating, load dumps, surges, and ESDs. Littelfuse solutions to these threats include Schottky and TVS diodes, diode arrays, MLVS, SMD PPTCs, and MOVs.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.