HE751A2400

Littelfuse
934-HE751A2400
HE751A2400

Fabricante:

Descripción:
Relés de láminas HE751A2400 RELAY

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,276

Existencias:
2,276 Se puede enviar inmediatamente
Las cantidades superiores a 2276 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.64 $3.64
$3.24 $32.40
$3.09 $77.25
$2.99 $149.50
$2.89 $289.00
$2.76 $690.00
$2.67 $1,335.00
$2.57 $2,570.00
$2.37 $11,850.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Relés de láminas
RoHS:  
24 VDC
1 Form A (SPST-NO)
500 mA
300 VDC
10 W
No Diode
2.15 kOhms
Through Hole
HE700
Tube
Marca: Littelfuse
Factor de forma o estilo de cubierta: DIP
Tipo de producto: Reed Relays
Cantidad de empaque de fábrica: 500
Subcategoría: Relays
Nombre comercial: Hamlin
Peso de la unidad: 4.260 g
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
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Reed Relays

Littelfuse Reed Relays offer high insulation resistance, low contact resistance, and a long contact life. Reed relays combine a reed switch with a copper coil, providing galvanic isolation between the coil input and the controlled contact(s). Littelfuse Reed Relays are ideal for automotive applications, test equipment, security, medical, and process control equipment.

HE700 Miniature Dual In-Line Reed Relays

Littelfuse HE700 Miniature Dual In-Line Reed Relays come in a DIL package with a choice of normally open, normally open high voltage, normally closed, or changeover contacts. These HE700 reed relays offer switching up to 300VDC at 10W with 5V, 12V, and 24V coils and diode suppression. A magnetic shield option is also available. Applications for these Littelfuse relays include security/process control systems, telecom/industrial equipment, and instrumentation.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.