125-0901-801

Johnson / Cinch Connectivity Solutions
530-125-0901-801
125-0901-801

Fabricante:

Descripción:
Adaptadores RF - En series BULLET ADAPTER .265" LENGTH

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
301
Se espera el 20/04/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.55 $19.55
$16.61 $166.10
$15.56 $389.00
$14.82 $741.00
$14.12 $1,412.00
$13.23 $3,307.50
$12.60 $6,300.00
$12.00 $12,000.00

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Adaptadores RF - En series
RoHS:  
SMPM
Jack (Female)
Jack (Female)
50 Ohms
65 GHz
Bullet Adapter
Gold
Beryllium Copper
Bulk
Marca: Johnson / Cinch Connectivity Solutions
Material del contacto: Beryllium Copper
Orientación: Straight
Tipo de producto: RF Adapters - In Series
Serie: SMPM
Series RF Lado 1: SMPM
Serie RF Lado 3: SMPM
Cantidad de empaque de fábrica: 25
Subcategoría: RF Adapters
Peso de la unidad: 838 mg
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
8536694010
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694010
JPHTS:
853890000
TARIC:
8536691000
BRHTS:
85389090
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMPM Bullet Adapters

Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters are multi-functional, high-frequency, push-on adapters suitable for use in a variety of applications. These SMPM adapters provide excellent performance and reliability in extreme shock and vibration conditions. The series offers 65GHz maximum frequency and 50Ω impedance with a voltage standing wave ratio (VSWR) of 1.15 maximum to 18GHz, 1.25 maximum to 40GHz, and 1.45 maximum to 65GHz. Applications for Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters include test equipment and racked electronics.