7032-9893

Amphenol / SV Microwave
523-70329893
7032-9893

Fabricante:

Descripción:
Ensambles de cable RF FLCA SMPM-SMA SP-SP 12.00

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 24

Existencias:
24 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$276.45 $276.45
$242.55 $2,425.50
$233.86 $5,846.50
$213.71 $10,685.50
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Ensambles de cable RF
REACH - SVHC:
SMPM
Jack (Female)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
18 GHz
0.085 Flexible Coax
Bulk
Marca: Amphenol / SV Microwave
Conector Polaridad A: Normal
Conector Polaridad B: Normal
Banda de frecuencias: 18 GHz
Polaridad: Normal
Tipo de producto: RF Cable Assemblies
Serie: SMPM
Cantidad de empaque de fábrica: 25
Subcategoría: Cable Assemblies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Threaded SMPM RF Interconnects

Amphenol / SV Microwave Threaded SMPM RF Interconnects feature a standard SMPM RF interface with a threaded coupling nut to ensure low mating and de-mating forces. The connectors and adapters provide a blind-mate/push-on design that accommodates both radial and axial misalignment. These components offer RF performance from DC to 65GHz, 50Ω impedance, and operate within a -65°C to +165°C temperature range. Amphenol Threaded SMPM RF Interconnects are ideal for high-vibration environments yet maintain high electrical and mechanical performance.

High-Vibration Solutions

Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.

RF Cable Assemblies

Amphenol / SV Microwave RF Cable Assemblies offer a variety of both semi-rigid and flexible cable assemblies. They include SMA, SMP, SMPM, VITA SMPM, and 2.92mm. Cable lengths range from 6" to 12ft. Amphenol / SV Microwave RF Cable Assemblies provide a high-performance, cost-effective cable solution for DC to 40GHz. Typical applications include OEM markets, between equipment interconnects, internal interconnects, wireless and GPS, control and command, radar and EW systems, and general test cables. Amphenol includes cable assemblies for conformable cables that are compact in size and mechanically have outstanding durability.

SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors. 

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.