M83723/71W2041N

Amphenol Industrial
654-M83723/71W2041N
M83723/71W2041N

Fabricante:

Descripción:
Conector Espec. Circular MIL M83723 41C 41#20 SKT RECP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
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
$152.93 $152.93
$151.92 $1,519.20
$151.48 $3,787.00
$151.10 $7,555.00
$137.38 $13,738.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector Espec. Circular MIL
RoHS: N
41 Position
Socket (Female)
20-41
Receptacles
20
Wall Mount
MIL-DTL-83723 III
Matrix 83723 III
Marca: Amphenol Industrial
Estilo de acoplamiento: Bayonet
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum
Revestimiento de la carcasa: Olive Drab Cadmium
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
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
8536699999
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Circular Connectors

Amphenol Circular Connectors meet the requirements of military, commercial air, and industrial applications. These Amphenol Aerospace MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-27599, MIL-STD-38999, and MIL-DTL-83723 circular connectors are available in a wide range of shell materials, plating finishes, and contact styles for specialized applications and interconnect systems.

MIL-DTL-83723 Series III Circular Connectors

Amphenol MIL-DTL-83723 Series III Matrix®/Pyle® Circular Connectors provide many choices within the range of medium-sized, environmentally-resistant circular connectors. The versatility of this family makes it increasingly popular for panel mount, box mount and line-to-line applications in aircraft. For general duty, environmentally-resistant requirements, the series provides a wide range of interconnect solutions. The Amphenol MIL-DTL-83723 Series III Matrix/Pyle Circular Connectors feature a captive coupling nut, contacts that conform to SAE AS39029, and a rated operating voltage to 600VAC (RMS) at sea level.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.