LMD-4020-96LD

Amphenol Aerospace
654-LMD-4020-96LD
LMD-4020-96LD

Fabricante:

Descripción:
Conectores de rack y panel Size 20 Pin Contact

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,772

Existencias:
2,772 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.08 $6.08
$5.99 $599.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores de rack y panel
RoHS:
Contacts
Wire
Crimp
Gold
LMD/LMS
Marca: Amphenol Aerospace
Tipo de producto: Rack & Panel Connectors
Cantidad de empaque de fábrica: 1
Subcategoría: Backplane Connectors
Peso de la unidad: 500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

MXHTS:
8536699999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

LMD Modular Connectors

Amphenol Aerospace LMD Modular Connectors offer design flexibility in the assembly of wire harnesses used in instrumentation and avionic control environments. LMD connectors consist of a housing, modules, and contacts. Housings are constructed using either a lightweight, high-performance composite material for EMI shielding or a lightweight, white thermoplastic nylon material with increased solvent resistance. Amphenol Aerospace LMD connectors feature four standard modules with contact arrangements of 1 #8, 4 #16, 9 #20, or 16 #22. The linear module design can be used in rack-and-panel or cable-to-cable applications.

LMS Modular In-Line Splice Connector

Amphenol Aerospace LMS In-Line Splice Connector provides a flexible solution for wire harness interconnections. The LMS series includes a double-ended, tool-less splice. This splice features an integral release mechanism for easy tool-less module removal. It is made of black thermoplastic material and offers an operating temperature range of -55°C to +140°C. Amphenol Aerospace LMS In-Line Splice Connector uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies. The LMS series also includes a two-piece bracket for panel mounting.

LMD & LMS Modular Connector System

Amphenol Aerospace LMD and LMS Modular Connector System provides flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination. Designers can reduce assembly and production costs, eliminate the need for dedicated PC boards and associated hardware as well as reduce inventory levels. The LMD series features connectors that consist of a housing, modules, and contacts. The LMS series includes a double-ended in-line splice connector with an integral release mechanism for easy tool-less module removal. The series also includes a two-piece bracket for panel mounting. Amphenol Aerospace LMD and LMS Modular Connector System is ideal for use in a variety of circuit configurations.