STPS60SM200CW

STMicroelectronics
511-STPS60SM200CW
STPS60SM200CW

Fabricante:

Descripción:
Rectificadores y diodos Schottky Dual Schottky 200V 640 mV 2 x 30 A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Rectificadores y diodos Schottky
RoHS:  
Schottky Rectifiers
Through Hole
TO-247-3
Dual
Si
60 A
200 V
790 mV
500 A
50 uA
- 40 C
+ 175 C
STPS60SM200C
Tube
Marca: STMicroelectronics
Tipo de producto: Schottky Diodes & Rectifiers
Cantidad de empaque de fábrica: 600
Subcategoría: Diodes & Rectifiers
Vr - Tensión inversa: 200 V
Peso de la unidad: 6.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
MXHTS:
8541100101
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Singapur
País de origen del ensamblaje:
Singapur
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

STPS60SM200C 200V Power Schottky Rectifiers

STMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers are new high-voltage devices that will help increase the energy efficiency and ruggedness of equipment such as telecom base stations and welding equipment. These devices are optimized for use in high-current AC/DC power supplies, delivering normal DC output voltages in the 30V-50V range. The 200V maximum reverse voltage is compatible with known worst-case operating conditions and provides the design margins needed to withstand overvoltages and remain fully operational down to -40°C, making these rectifiers ideal for telecom base station sites anywhere in the world. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

En existencias: 29,161

Existencias:
29,161
Se puede enviar inmediatamente
En pedido:
2,400
Se espera el 23/10/2026
34,200
Se espera el 05/04/2027
Plazo de entrega de fábrica:
15
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.46 $7.46
$3.81 $38.10
$3.47 $347.00
$2.99 $1,794.00