Megladon Manufacturing HLC® Launch Test Cables
Megladon Manufacturing HLC® Launch Test Cables are high-performance cables that are ideal companions for Optical Time Domain Reflectometer (OTDR) testing. The HLC® Launch Test Cables are manufactured using high-quality, precision components and feature connectors that utilize a patented HLC laser termination process providing high optical performance. The extended durability of the HLC end faces enables uninterrupted testing over longer periods, allowing for reduced testing expenses over time. The Megladon Manufacturing HLC® Launch Test Cables are available in all major glass core sizes and connector types (SC, LC, ST, FC), both UPC and APC, and in a variety of lengths to support both premise and long haul testing applications.Features
- HLC termination process
- SCRATCHGUARD® durable mating surface
- Reference grade optical performance
- Singlemode or Multimode
- Available in all major connector types, ultra-physical contact type (UPC) or angle-polished physical contact type (APC)
- GR-326 compliant
Applications
- Optical Time Domain Reflectometer (OTDR) testing
- Premise network certification
- Broadband and long haul fiber testing
- General fiber test and measurement
Specifications
- Performance
- Singlemode, UPC types
- <0.2dB insertion loss
- <-55dB return loss
- Singlemode, APC types
- <0.2dB insertion loss
- <-70dB return loss
- Multimode types, 50µm and 62.5µm
- <0.2dB insertion loss
- <-40dB return loss
- Singlemode, UPC types
- Cable length options
- 150m, 500m, and 1km for Singlemode
- 150m for Multimode
- Wavelength options
- 1310 and 1550 for Singlemode
- 850 and 1300 for Multimode
- 1500 mating cycle durability
Videos
Publicado: 2021-11-10
| Actualizado: 2022-03-11