592D685X0016A2T15H

Vishay / Sprague
74-592D685X0016A2T
592D685X0016A2T15H

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.8uF 16volts 20% A case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
592D
6.8 uF
16 VDC
20 %
1407
3718
A Case
3.7 mm (0.146 in)
1.8 mm (0.071 in)
1.5 mm (0.059 in)
- 55 C
+ 85 C
SMD/SMT
Tantalum Solid Standard Grade - Other Various
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 1.1 uA
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8532210100
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

592D Solid Tantalum Chip Capacitors, Tantamount

The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are part of Vishay's reliable TANTAMOUNT® product line. With a low profile (1.0mm to 2.5mm height) and conformal coating, The 592D series features a capacitance range from 1 µf to 2200 µF and a voltage rating of 4 WVDC to 50 WVDC. The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are now available with new robust 6.3V ratings for battery operated wireless applications.

592D TANTAMOUNT®Capacitors

Vishay / Sprague 592D TANTAMOUNT® Capacitors are conformal coated, low profile capacitors that offer low ESR and maximum CV. These surface-mountable 592D capacitors also feature a capacitance range of 1µF to 2200µF, robust ratings for pulsed applications, and are RoHs Compliant.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.39 $3,475.00

Similar Products