ILSB0603ER1R5K

Vishay / Dale
70-ILSB0603ER1R5K
ILSB0603ER1R5K

Mfr.:

Description:
RF Inductors - SMD 1.5uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
Established Reliability
0603 (1608 metric)
Shielded
1.5 uH
10 %
25 mA
800 mOhms
- 55 C
+ 125 C
35
69 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
ILSB-0603
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Vishay / Dale
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 MHz
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8504509199
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,560

Stock:
4,560 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.195 $0.20
$0.165 $1.65
$0.152 $3.80
$0.121 $12.10
$0.112 $28.00
$0.095 $95.00
$0.086 $215.00
Full Reel (Order in multiples of 4000)
$0.072 $288.00
$0.068 $544.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.