7010.9966.57

Schurter
693-7010.9966.57
7010.9966.57

Mfr.:

Description:
Surface Mount Fuses MSB 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Surface Mount Fuses
RoHS:  
MSB
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
3.5 A
125 VAC
125 VDC
150 A
7 mm x 2 mm
- 55 C
+ 85 C
Reel
Brand: Schurter
Diameter: 2 mm
Length: 7 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8538909999
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$1.39 $4,170.00
$1.38 $6,210.00