3404.0005.11

Schurter
693-3404.0005.11
3404.0005.11

Mfr.:

Description:
Surface Mount Fuses OMF 125V 160mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Surface Mount Fuses
RoHS:  
OMF 125
Surface Mount Fuses
Fast Blow
160 mA
125 VAC
125 VDC
100 A, 100 A
2912 (7431 metric)
- 40 C
+ 125 C
Bulk
Brand: Schurter
Height: 2.6 mm
Length: 7.4 mm
Product Type: SMD Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Width: 3.1 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.56 $15.60
$1.29 $64.50
$1.17 $117.00
$1.05 $210.00
$0.931 $465.50
$0.87 $870.00
$0.835 $2,087.50
$0.761 $3,805.00