51AAA-C24-A20L

Bourns
652-51AAA-C24-A20L
51AAA-C24-A20L

Mfr.:

Description:
Potentiometers 1/2" 100K 10% Linear Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Through Hole
Audio Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
1 W
10 %
Cermet
1 Turn
Flatted / D
1/4 in
3/4 in
Rotary Metal
- 1 C
+ 125 C
51
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8533409102
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Sealed Panel Mount Potentiometer

Bourns Sealed Panel Mount Potentiometer is a sealed 1/2" (12.5mm) square control featuring a conductive plastic element and a metal 7/8" shaft length and a shaft diameter of 1/4". With a pin style termination and audio taper with 20% tolerance, the Bourns Sealed Panel Mount Potentiometer offers a linear range from 150Ω to 1MΩ and an audio range from 1KΩ to 1MΩ. The potentiometers are sealed for board washing.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.40 $3,200.00
$5.98 $5,980.00

Similar Products