PM3BC-Y/GW6

Bivar
749-PM3BC-Y/GW6
PM3BC-Y/GW6

Mfr.:

Description:
LED Panel Mount Indicators Yellow/Grn 585/568nm White Diff Lens Wir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
Yellow, Green
4 mm
Snap-In
Wire
Non-Tinted, Diffused
3 mm
Bulk
Brand: Bivar
Lens Color: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8541410100
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.85 $3.85
$2.68 $26.80
$2.07 $207.00
$1.79 $895.00
$1.72 $1,720.00
$1.64 $4,100.00
$1.59 $7,950.00