QS83XXG28

Apem
642-QS83XXG28
QS83XXG28

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS8 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Green
8 mm
Snap-In
Wire
Green, Diffused
20 mA
28 V
20 mcd
Cylindrical
QS
Brand: Apem
Lens Color: Green
Lens Transparency: Diffused
Mounting Method: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8541410100
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
100
Expected 1/12/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.07 $8.07
$5.92 $59.20
$4.41 $441.00
$4.16 $2,080.00
$3.97 $3,970.00
$3.86 $9,650.00
5,000 Quote